PDP SEO Portlet

VRBA-06E2A0G

Non Isolated Board Mount DC/DC Converter, SIP, 30 W, 750 mV, 5 V, 6 A, 4.5 V, 14 V, Programmable

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: VRBA-06E2A0G
Secondary Manufacturer Part#: VRBA-06E2A0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The xRBA-06E2Ax modules are a series of non-isolated dc/dc converters that can deliver up to 6 A of output current with full load efficiency of 92% at 5.0 VDC output. These modules provide precisely regulated voltage programmable via external resistor from 0.75 to 5.0 VDC over a wide range of input voltage. These modules have a sequencing feature that enables designers to implement various types of output voltage sequencing when powering multiple voltages on a board. Their open-frame construction and small footprint enable designers to develop cost and space-efficient solutions. Standard features include remote On/Off, programmable output voltage and over current protection.

  • Non-Isolated
  • Under-voltage Lockout (UVLO)
  • High Efficiency
  • Remote On/Off
  • High Power Density
  • OCP/SCP
  • Fixed Frequency
  • Wide Input
  • Flexible Output Voltage Sequencing
  • Wide Trim Range
  • UL60950-1 Recognized (UL/cUL)

Technical Attributes

Find Similar Parts

Description Value
Programmable
SIP
14 V
4.5 V
-40 to 85 °C
6 A
6 A
30 W
0.75 to 5 V
5 V
750 mV
ITE
25.4 mm
25.4 x 6.16 x 12.7 mm
12.7 mm
6.16 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $: