PDP SEO Portlet

VRBA-03A1A0G

Non Isolated Board Mount DC/DC Converter, SIP, 15 W, 750 mV, 5 V, 3 A, 8.3 V, 14 V, Programmable

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: VRBA-03A1A0G
Secondary Manufacturer Part#: VRBA-03A1A0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VRBA-03A1Ax modules are a series of non-isolated dc/dc converters that deliver up to 3 A of output current with full load efficiency of 93% at 5.0 VDC output. These modules provide precisely regulated voltage programmable via external resistor from 0.75 to 5.5 VDC over a wide range of input voltage. Their openframe construction and small footprint enable designers to develop cost and space-efficient solutions. Standard features include remote On/Off, programmable output voltage, over-temperature protection, over current protection, short circuit protection, and under-voltage lockout.

  • Non-Isolated
  • Under-Voltage Lockout (UVLO)
  • Fixed Frequency
  • OCP/SCP
  • High Efficiency
  • Remote On/Off
  • High Power Density
  • Wide Trim Range
  • Active Low/High
  • Wide Input Range

Technical Attributes

Find Similar Parts

Description Value
Programmable
SIP
14 V
8.3 V
-40 to 85 °C
3 A
3 A
15 W
0.75 to 5 V
5 V
750 mV
ITE
22.9 mm
22.9 x 6.3 x 10.2 mm
10.2 mm
6.3 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:120  Mult:60  
USD $: