PDP SEO Portlet

VRAE-03E1A0G

Non Isolated Board Mount DC/DC Converter, SIP, 15 W, 590 mV, 5.1 V, 3 A, 4.5 V, 13.8 V, Adjustable

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: VRAE-03E1A0G
Secondary Manufacturer Part#: VRAE-03E1A0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The VRAE-03E1A0 is part of the non-isolated dc/dc converter Power Module series. The modules use a SIP package. These converters are available in a range of output voltages from 0.59 to 5.1 VDC over a wide range of input voltage (VIN = 4.5 - 13.8 VDC).The efficiency is typically 91% at 3.3 Vout (Vin=12 VDC) at full load.

  • Non-Isolated
  • Under-Voltage Lockout
  • High Efficiency
  • Wide Trim
  • Fixed Frequency
  • OCP/SCP
  • Low Cost
  • Remote On/Off
  • Wide Input

Technical Attributes

Find Similar Parts

Description Value
Adjustable
SIP
13.8 V
4.5 V
0 to 70 °C
3 A
3 A
15 W
0.59 to 5.1 V
5.1 V
590 mV
ITE
10.41 mm
10.41 x 8.13 x 16.51 mm
16.51 mm
8.13 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:196  Mult:98  
USD $: