PDP SEO Portlet

ULP180-1312

AC/DC Power Supply 1-OUT 12V 15A 180W Chassis Mount

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: ULP180-1312
Secondary Manufacturer Part#: ULP180-1312
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ULP180-1312 is a MULP40 series 180W industrial AC/DC converter with Molex header EOS power ultra low profile orange sets new height profile benchmarks in the power supply industry with a maximum height of 19.05mm. This packs up to 30W per cubic inch into their small profiles which enables customers miniaturize their applications without compromising on available power levels. It includes over current, over voltage, short circuit protection. Certified by EN/IEC/UL 62368-1(Ed .3).

  • Universal input voltage range from 85 to 264VAC/390VDC, output voltage is 12V
  • Output power is 180W with 13 CFM, upto 120W convection
  • Typical efficiency is 88%, maximum output current is 9.37A(convection, 112.5W at 50°C)
  • 180W with forced-air cooling, 3.37m hours, telcordia -SR332-issue 3 MTBF
  • 12V / 0.5A fan output, thermal shut-down feature, no load power 0.5W
  • Switching frequency range from 70 to 130KHz(PFC), 50 to 80KHz(PWM)
  • Isolation voltage is 4000VAC (input to output, AC for ITE application)
  • Operating temperature range from -40°C to 70°C
  • Dimensions is 101.60 x 50.8x 19.05mm

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:96  Mult:1  
USD $:
96+
$79.68581
192+
$78.10265
384+
$76.98107
768+
$75.89125
1536+
$73.72