TXP3500-1048G
High Voltage AC/DC Power Supply, Positive Output, 1 Output, 3.5 kW, 50 VDC, 73 A, Rack
Manufacturer:BEL
Product Category:
Power Supplies, AC / DC Converters, High Voltage AC / DC Power Supplies
Avnet Manufacturer Part #: TXP3500-1048G
Secondary Manufacturer Part#: TXP3500-1048G
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Three Phase | ||
| 180V AC to 528V AC | ||
| 1500 Vac | ||
| 1 | ||
| -20 to 55 °C | ||
| 73 A | ||
| 73 A | ||
| 48 V | ||
| 50 Vdc | ||
| 10 Vdc | ||
| Positive Output | ||
| 3.5 kW | ||
| Rack Mount | ||
| Adjustable | ||
| TXP3500 Series | ||
| 2U |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409530 |
| Schedule B: | 8504409530 |