SWI3-5-N-P5
AC/DC Power Supply, External Plug In, 1 Output, 3 W, 5 VDC, 600 mA
Click image to enlarge
Manufacturer:BEL
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: SWI3-5-N-P5
Secondary Manufacturer Part#: SWI3-5-N-P5
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | ||
| 600 mA | ||
| 3 W | ||
| 5 Vdc | ||
| NA | ||
| ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |