PDP SEO Portlet

SWI12-12-N-P5

AC/DC Power Supply, External Plug In, 1 Output, 12 W, 12 VDC, 1 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SWI12-12-N-P5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
12 W
null
12 VDC
1 A
Fixed
90V AC to 264V AC
nan
null
ITE
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  600
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:100  Mult:1  
Need More?
USD $:
$ 12.71622
100+
$12.71622
200+
$12.46358
400+
$12.2846
800+
$12.11068
1600+
$11.7625
SubTotal:
$1,271.62