SWI10B-5-NB-I38
AC/DC Power Supply, External Plug In, 1 Output, 10 W, 5 VDC, 2 A, USB Type A
Click image to enlarge
Manufacturer:BEL
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: SWI10B-5-NB-I38
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 Output | ||
| USB Type A | ||
| 2 A | ||
| null | ||
| null | ||
| 10 W | ||
| 5 VDC | ||
| null | ||
| null | ||
| nan | ||
| ITE | ||
| Fixed | ||
| null |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |