PDP SEO Portlet

SST 750/5K

SMD Fuse, Slow Blow, 750 mA, 125 VAC, 125 VDC, 2410 [6125 Metric], SST

Official logo for BEL
Manufacturer:BEL
Product Category: Circuit Protection, Fuses, SMD Fuses
Avnet Manufacturer Part #: SST 750/5K
Secondary Manufacturer Part#: SST 750/5K
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Slow Blow
  • Small Size, 2410 SMD
  • Wide range of current rating from 375mA to 7A
  • Wide operating temperature range
  • Tape & Reel for auto-insert SMD process
  • RoHS 6 complaint (MSL=1)
  • Halogen Free
  • Lead free

Technical Attributes

Find Similar Parts

Description Value
Slow Blow
50 A
50 A
2410 [6125 Metric]
750 mA
Surface Mount
SST Series
125 V
125 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536100040
Schedule B: 8536100040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:5000  Mult:5000  
USD $: