SSQE48T13050-NABNG
Manufacturer:BEL
Product Category:
Power Supplies, DC / DC Converters, Isolated Through Hole DC / DC Converters
Avnet Manufacturer Part #: SSQE48T13050-NABNG
Secondary Manufacturer Part#: SSQE48T13050-NABNG
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Fixed | ||
| Sixteenth Brick, DOSA | ||
| 2:1 | ||
| 75 V | ||
| 36 V | ||
| 48 V | ||
| 2.25 kV | ||
| 1 | ||
| -40 to 85 °C | ||
| 13 A | ||
| 13 A | ||
| 65 W | ||
| Regulated | ||
| 5 V | ||
| 5 Vdc | ||
| Industrial & ITE | ||
| 33.02 mm | ||
| 33.02 x 22.86 x 9.5(Max) | ||
| 9.5 mm | ||
| 22.86 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |