PDP SEO Portlet

SSQE48T13050-NAA0G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SSQE48T13050-NAA0G
Secondary Manufacturer Part#: SSQE48T13050-NAA0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
13 A
13 A
65 W
Regulated
5 V
5 Vdc
Industrial & ITE
33.02 mm
33.02 x 22.86 x 9.5(Max)
9.5 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$64.064
800+
$61.568
1600+
$59.072
3200+
$56.576
6400+
$55.536