PDP SEO Portlet

SSQE48T07120-NABNG

Isolated Through Hole DC/DC Converter, ITE, 2:1, 84 W, 1 Output, Adj, Fixed, 12 V, 7 A, Regulated, Sixteenth Brick, DOSA

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SSQE48T07120-NABNG
Secondary Manufacturer Part#: SSQE48T07120-NABNG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new SSQE48T07120 DC-DC converter is an open frame sixteenth-brick DC-DC converter that conforms to the Distributed Open Standards Architecture (DOSA) specifications. The converter operates over an input voltage range of 36 to 75 VDC, and provides a tightly regulated output voltage with an output current up to 7 A. The output is fully isolated from the input and the converter meets Basic Insulation requirements permitting a positive or negative output configuration. The converter is constructed using a single-board approach with both planar and discrete magnetics. The standard feature set includes remote On/Off (positive or negative logic), input undervoltage lockout, output overvoltage, overcurrent, and short circuit protections, output voltage trim, and overtemperature shutdown with hysteresis. With standard pinout and trim equations and excellent thermal performance, the SSQE48T07120 converters can replace in most cases existing eighth-brick converters. Inclusion of this converter in a new design can result in significant board space and cost savings.

  • RoHS lead-free solder and lead-solder-exempted products are available
  • Industry-standard DOSA pinout
  • Output: 12 V at 7 A
  • On-board input differential LC-filter
  • Start-up into pre-biased load
  • No minimum load required
  • Weight: 0.44 oz [12.3 g]
  • Meets Basic Insulation requirements of IEC60950
  • Withstands 100 V input transient for 100 ms
  • Fixed-frequency operation
  • Hiccup overcurrent protection
  • Fully protected (OTP, OCP, OVP, UVLO)
  • Remote sense
  • Remote ON/OFF positive or negative logic option
  • Output voltage trim range: +10%/-20% with industry-standard trim equations
  • Low height of 0.374” (9.5mm)
  • Industry standard 1/16th brick footprint: 0.9” by 1.3”
  • High reliability: MTBF = 16 million hours, calculated per Telcordia TR-332, Method I Case 1
  • UL/CSA60950-1 recognized in US and Canada and TUV certified per IEC/EN60950-1
  • Designed to meet Class B c

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Sixteenth Brick, DOSA
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
7 A
7 A
84 W
Regulated
12 V
12 Vdc
ITE
33.02 mm
22.86 x 33.02 x 8.39 mm
9.5 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:400  Mult:100  
USD $:
400+
$59.42857
800+
$56.21622
1600+
$54.73684
3200+
$53.33333
6400+
$52.0