SS-73100-003
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| 260 | ||
| Through Hole | ||
| 2.5400 mm | ||
| 28.02 mm | ||
| 87.1 x 28.02 x 27 mm | ||
| 27 mm | ||
| 87.1 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8537109170 |
| Schedule B: | 8537109090 |