SS-12000-001
Manufacturer:BEL
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SS-12000-001
Secondary Manufacturer Part#: 33AH7241
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Copper Alloy | ||
| Gold | ||
| 4Signal | ||
| Receptacle | ||
| Gold | ||
| Panel Mount | ||
| 4 | ||
| 1 | ||
| -20 to 85 °C | ||
| 22.4 mm | ||
| 18 x 22.4 x 18 mm | ||
| 18 mm | ||
| 18 mm | ||
| No | ||
| Solder Cup | ||
| M12 Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694030 |
| Schedule B: | 8536694030 |