PDP SEO Portlet

SRSB-50T03LG

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 50 W, 1 Output, Fixed, 3.3 V, 15 A, Regulated, Sixteenth Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SRSB-50T03LG
Secondary Manufacturer Part#: SRSB-50T03LG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The xRSB-50T series are isolated dc/dc converters that operate from a nominal 48 VDC source. These units will provide up to 60 W of output power from a nominal 48 VDC input. These units are designed to be highly efficient and low cost. Features include remote on/off, over current protection and under voltage lockout. These converters are provided in an industry standard sixteenth brick package.

  • Isolated
  • Input Under Voltage Lockout
  • Fixed Frequency (600 kHz)
  • Output Over Voltage Shutdown
  • High Efficiency
  • OCP/SCP
  • High Power Density
  • Over Temperature Protection
  • Low Cost
  • Remote On/Off (option)
  • Output Voltage Trim
  • Positive/Negative Remote Sense
  • Basic Insulation
  • Through Hole and SMT
  • UL60950-1 Recognized (UL/cUL)

Technical Attributes

Find Similar Parts

Description Value
Fixed
Sixteenth Brick
2:1
75 V
36 V
48 V
1.5 kV
1
-40 to 85 °C
15 A
15 A
50 W
Regulated
3.3 V
3.3 V
ITE
33.02 mm
22.86 x 33.02 x 9.24 mm
9.24 mm
22.86 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:40  Mult:40  
USD $: