PDP SEO Portlet

SQE48T50012-NDB0G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SQE48T50012-NDB0G
Secondary Manufacturer Part#: SQE48T50012-NDB0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
50 A
50 A
60 W
Regulated
1.2 V
1.2 Vdc
ITE
58.42 mm
58.42 x 22.76 x 9.5
9.5 mm
22.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:288  Mult:144  
USD $:
288+
$78.57143
576+
$74.32432
1152+
$72.36842
2304+
$70.51282
4608+
$68.75