PDP SEO Portlet

SQE48T17060-NGB0G

Isolated Through Hole DC/DC Converter, ITE, 2:1, 102 W, 1 Output, Adj, Fixed, 6 V, 17 A, Regulated

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SQE48T17060-NGB0G
Secondary Manufacturer Part#: SQE48T17060-NGB0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The new high-temperature 17 A SQE48 DC-DC converters provide a high efficiency single output in physical package that is only 62% the size of the industry-standard quarter-brick. Specifically designed for operation in systems that have limited airflow and increased ambient temperatures, the SQE48T17060 converters utilize the same pinout and functionality of the industry-standard quarter-bricks. The 17 A SQE48 Series converters provide thermal performance in high temperature environments that exceeds most competitors' 20 A quarter bricks. This performance is accomplished through the use of patent-pending circuits, packaging, and processing techniques to achieve ultra-high efficiency, excellent thermal management, and a low-body profile. The low-body profile and the preclusion of heat sinks minimize airflow shadowing, thus enhancing cooling for downstream devices. The use of 100% automation for assembly, coupled with advanced electronic circuits and thermal design, results in a product with extremely high reliability. Operating from a 36-75 V input, the converters provide a standard output voltage of 6.0 V. The output can be trimmed from –20% to +10% of the nominal output voltage, thus providing outstanding design flexibility. With standard pinout and trim equations, the SQE48 Series converters are perfect drop-in replacements for competing quarter-brick designs. Inclusion of this converter in new designs can result in reduced board space requirements and cost savings. The designer can expect reliability improvement over other available converters because of the SQE48 Series’ optimized thermal efficiency.

  • 36-75 VDC Input; 6.0 VDC @ 17 A Output
  • Industry-standard quarter-brick pinout
  • On-board input differential LC-filter
  • Startup into pre-biased load
  • No minimum load required
  • Withstands 100 V input transient for 100 ms
  • Fixed frequency operation
  • Fully protected
  • Remote output sense
  • Positive or negative logic ON/OFF option
  • Output voltage trim range: +10%/-20% with industry-standard trim equations
  • High reliability: MTBF = 13.17 million hours, calculated per Telcordia TR-332, Method I Case 1
  • Approved to the latest edition of the following standards:
  • UL/CSA60950-1, IEC60950-1 and EN60950-1.
  • Designed to meet Class B conducted emissions per FCC and EN55022 when used with external filter
  • All materials meet UL94, V-0 flammability rating

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2.25 kV
1
-40 to 85 °C
17 A
17 A
102 W
Regulated
6 V
6 Vdc
ITE
58.42 mm
58.42 x 22.76 x 10.34
10.34 mm
22.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:288  Mult:144  
USD $:
288+
$69.0
576+
$65.27027
1152+
$63.55263
2304+
$61.92308
4608+
$60.375