PDP SEO Portlet

SQ48T10050-NAA0G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SQ48T10050-NAA0G
Secondary Manufacturer Part#: SQ48T10050-NAA0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Eighth Brick
2:1
75 V
36 V
48 V
2 kV
1
-40 to 85 °C
10 A
10 A
50 W
Regulated
5 V
5 Vdc
ITE
58.42 mm
36.83 x 58.42 x 6.52 mm
4.77 mm
22.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:288  Mult:144  
USD $:
288+
$82.85714
576+
$78.37838
1152+
$76.31579
2304+
$74.35897
4608+
$72.5