PDP SEO Portlet

SQ24T04120-NBA0G

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SQ24T04120-NBA0G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
36 MV
36 MV
18 MV
null
2 kVrms
1 Output
8 Pins
4 A
null
48 mW
Regulated
12 MV
12 VDC
null
Industrial, ITE
null
null
null
null

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  288
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 74 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
Need More?
USD $:
$ 91.2978
1+
$91.2978
2+
$87.7044
4+
$87.2592
8+
$86.814
16+
$84.8265
SubTotal:
$91.30