PDP SEO Portlet

SQ24S10050-PS00G

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 50 W, 1 Output, Fixed, 5 V, 10 A, Regulated, Eighth Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SQ24S10050-PS00G
Secondary Manufacturer Part#: SQ24S10050-PS00G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SemiQ Family of dc-dc converters from provides a high efficiency single output in a size that is only 60% of industry-standard quarter-bricks, while preserving the same pinout and functionality. In high temperature environments, for output voltages ranging from 3.3 V to 1.0 V, the thermal performance of SemiQ converters exceeds that of most competitors' 20- 30 A quarter-bricks. This is accomplished through the use of patent pending circuit, packaging and processing techniques to achieve ultra-high efficiency, excellent thermal management and a very low body profile. Low body profile and the preclusion of heat sinks minimize airflow shadowing, thus enhancing cooling for downstream devices. The use of 100% automation for assembly, coupled with advanced electric and thermal design, results in a product with extremely high reliability. Operating from an 18-36 V input, the SQ24 Series converters of the SemiQ Family provide any standard output voltage from 12 V down to 1.0 V. Outputs can be trimmed from –20% to +10% of the nominal output voltage (±10% for output voltages 1.2 V and 1.0 V), thus providing outstanding design flexibility. With a standard pinout and trim equations, the SQ24 Series converters are perfect drop-in replacements for existing quarter brick designs. Inclusion of this converter in new designs can result in significant board space and cost savings. The device is also available in a surface mount package. In both cases the designer can expect reliability improvement over other available converters because of the SQ24 Series’ optimized thermal efficiency.

  • RoHS lead-free solder and lead-solder-exempted products are available
  • Delivers up to 15 A (50 W)
  • Available in through-hole and SM packages
  • Low weight: 0.53 oz (15 g)
  • Low profile: 0.274” (6.96 mm)
  • Extremely small footprint: 0.896” x 2.30” (2.06 in2)
  • Outputs available in 12.0, 8.0, 6.0, 5.0, 3.3, 2.5, 2.0, 1.8, 1.5, 1.2 and 1.0 V
  • High efficiency – no heat sink required
  • On-board input differential LC-filter
  • Extremely low output and input ripple
  • Start-up into pre-biased output
  • No minimum load required
  • Meets Basic Insulation requirements of EN60950
  • Fixed-frequency operation
  • Fully protected
  • Remote output sense
  • Output voltage trim range: +10%/-20% (except 1.2 V and 1.0 V outputs with trim range ±10%) with industrystandard trim equations
  • High reliability: MTBF of 3.4 million hours, calculated per Telcordia TR-332, Method I Case 1
  • Positive or ne

Technical Attributes

Find Similar Parts

Description Value
Fixed
Eighth Brick
2:1
36 V
18 V
24 V
2 kV
1
-40 to 85 °C
10 A
10 A
50 W
Regulated
5 V
5 V
ITE
58.42 mm
22.76 x 58.42 x 6.96 mm
6.96 mm
22.76 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:288  Mult:144  
USD $:
288+
$87.78
576+
$84.36
1152+
$80.94
2304+
$77.52
4608+
$76.095