SMI5-5-V-I38
AC/DC Power Supply, External Plug In, 1 Output, 5 W, 5 VDC, 1 A, USB Type A
Click image to enlarge
Manufacturer:BEL
Product Category:
Power Supplies, AC / DC Converters, AC / DC External Plug In Adaptor Power Supplies
Avnet Manufacturer Part #: SMI5-5-V-I38
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| null | ||
| null | ||
| null | ||
| 5 W | ||
| null | ||
| 5 VDC | ||
| 1 A | ||
| Fixed | ||
| 90V AC to 264V AC | ||
| AU, CN, EU, NA, UK | ||
| null | ||
| ITE | ||
| 1 Output |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409510 |
| Schedule B: | 8504409510 |