PDP SEO Portlet

SMI36-24-V-P5

AC/DC Power Supply, External Plug In, 1 Output, 36 W, 24 VDC, 1.5 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SMI36-24-V-P5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
null
null
null
36 W
null
24 VDC
1.5 A
Fixed
90V AC to 264V AC
AU, CN, EU, NA, UK
null
ITE
1 Output

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409510
Schedule B: 8504409510
In Stock :  120
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 19 Weeks
Price for: Each
Quantity:
Min:60  Mult:1  
Need More?
USD $:
$ 25.7027
60+
$25.7027
120+
$25.19205
240+
$24.83029
480+
$24.47876
960+
$23.775
SubTotal:
$1,542.16