PDP SEO Portlet

SLIN-20E1ALG

Non Isolated Board Mount DC/DC Converter, SMD Open Frame, 110 W, 690 mV, 5.5 V, 20 A, 4.5 V, 14 V, Adjustable, Programmable

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: SLIN-20E1ALG
Secondary Manufacturer Part#: SLIN-20E1ALG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The SLIN-20E1Ax power modules are non-isolated dc-dc converters that can deliver up to 20A of output current. These modules operate over a wide range of input voltage (VIN = 4.5 - 14 VDC) and provide a precisely regulated output voltage from 0.69 to 5.5 VDC, programmable via an external resistor. Two new features added with this family of products are frequency synchronization and the Tunable LoopTM. Other features include remote On/Off, adjustable output voltage, over current and over temperature protection, power good and output voltage sequencing. The Tunable LoopTM allows the user to optimize the dynamic response of the converter to match the load with reduced amount of output capacitance leading to savings on cost and PWB area.

  • Wide Input Voltage Range
  • Ability to Sink and Source Current
  • Fixed Switching Frequency
  • Over Temperature Protection
  • Power Good Signal
  • Output Over Current Protection
  • Remote Sense
  • Remote On/Off
  • Tunable LoopTM to Optimize Dynamic output voltage response
  • Flexible output voltage sequencing
  • Fixed switching frequency and ability to synchronize with external clock
  • Class 1, Category 2, Non-Isolated DC/DC Converter
  • Compliant to RoHS EU Directive 2002/95/EC
  • Compatible in a Pb-free or SnPb reflow environment
  • UL 60950-1Recognized, CSA C22.2 No. 60950-1-03 Certified
  • VDE 0805:2001-12 (EN60950-1) Licensed

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Programmable
SMD Open Frame
14 V
4.5 V
-40 to 85 °C
20 A
20 A
110 W
0.69 to 5.5 V
5.5 V
690 mV
Industrial & ITE
33.02 mm
33.02 x 13.46 x 8.5 mm
8.5 mm
13.46 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 350 Weeks
Price for: Each
Quantity:
Min:648  Mult:648  
USD $:
648+
$28.57143
1296+
$27.02703
2592+
$26.31579
5184+
$25.64103
10368+
$25.0