SI-51005-F
CONN TELEPHONE/TELECOM F 10 POS 2.54MM
									
									
									- RoHS 10 Compliant
 - Tariff Charges
 
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Right Angle | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| 260 | ||
| Through Hole | ||
| 2.5400 mm | ||
| 25.4 mm | ||
| 17.98 x 25.4 x 15.21 mm | ||
| 15.21 mm | ||
| 17.98 mm | ||
| Solder | 
ECCN / UNSPSC / COO
| Description | Value | 
|---|---|
| Country of Origin: | RECOVERY FEE | 
| ECCN: | EAR99 | 
| HTSN: | 8536694040 | 
| Schedule B: | 8536695050 |