SI-16004-F
Conn RJ-45 RCP 8 POS 2.54mm Solder ST Thru-Hole 8 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Thermoplastic | ||
| Straight | ||
| Copper Alloy | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 8 POS | ||
| 1 | ||
| -40 to 85 °C | ||
| 2.5400 mm | ||
| 16.26 mm | ||
| 17.02 x 16.26 x 17.02 mm | ||
| 17.02 mm | ||
| 17.02 mm | ||
| Solder | ||
| RJ-45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536695050 |