SC-2ABK001F
Cable Assembly 0.305m 4POS USB Type A to 4POS USB Type B Plug to Plug
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.305 m | ||
| Black | ||
| 4POS USB Type A to 4POS USB Type B | ||
| Gold Flash | ||
| Plug to Plug | ||
| USB2.0 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544422000 |
| Schedule B: | 8544420000 |