PDP SEO Portlet

S558-5999-T7-F

Pulse Transformer, 1CT:1CT, 350 µH

Official logo for BEL
Manufacturer:BEL
Product Category: Transformers, Pulse Transformers
Avnet Manufacturer Part #: S558-5999-T7-F
Secondary Manufacturer Part#: S558-5999-T7-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
245
Surface Mount
0 to 70 °C
16
9.53 mm
12.7 x 9.53 x 5.72 mm
5.72 mm
12.7 mm
1:1/1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504316000
In Stock :  900.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:900  Mult:900  
USD $:
1800+
$1.34857
3600+
$1.31111
7200+
$1.29315
14400+
$1.27568
28800+
$1.25867