PDP SEO Portlet

S558-5999-Q2-F

Telecom Transformer 1:1 1.2dB Surface Mount

Official logo for BEL
Manufacturer:BEL
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: S558-5999-Q2-F
Secondary Manufacturer Part#: S558-5999-Q2-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull wing
260
Surface Mount
48
15.24 mm
27.81 x 15.24 x 7.24 mm
7.24 mm
27.81 mm
1:1

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504312000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:240  Mult:240  
USD $:
240+
$4.543
480+
$4.366
960+
$4.189
1920+
$4.012
3840+
$3.93825