PDP SEO Portlet

S558-5999-AM-F

Official logo for BEL
Manufacturer:BEL
Product Category: Transformers, Telecom Transformers
Avnet Manufacturer Part #: S558-5999-AM-F
Secondary Manufacturer Part#: S558-5999-AM-F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gull Wing
350 uH
Surface Mount
0 to 70 °C
24SMD
24
22.35 x 13.72 x 1.73 mm
SMD
1000 Base-T
1CT:1CT

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504312000
Schedule B: 8504316000
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2200  Mult:1100  
USD $:
2200+
$4.0
4400+
$3.94
8800+
$3.92
17600+
$3.9
35200+
$3.88