RST 100-BULK
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Time Delay | ||
| 100 A | ||
| Radial Leaded | ||
| 100 mA | ||
| PC Pin | ||
| Through Hole | ||
| RST Series | ||
| 250 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536100040 |
| Schedule B: | 8536100040 |