PDP SEO Portlet

RNS02ZG-M6

Module DC-DC 1-OUT 5.05V 2A 10W 18-Pin SMT

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: RNS02ZG-M6
Secondary Manufacturer Part#: RNS02ZG-M6
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The RNS series of converters are industry standard, 2” x 1” size, low profile, single output, DC/DC converters intended for SMT placement and reflow soldering. The product provides on-board conversion of a wide range of standard telecom, datacom and industrial input voltages to isolated low output voltages without the need for any additional cooling. Proprietary patented manufacturing process ensures optimal quality through full process automation. The converters are cost effective high performance alternatives to competing products on the market.

  • Single board design
  • Synchronization function
  • Low profile – 8.5 mm height
  • Excellent co-planarity
  • Input/output isolation: 1500 Vdc
  • Convection cooling
  • Low conducted and radiated EMI
  • Wide input range
  • Output overcurrent protection
  • Remote on/off (primary referenced)
  • Output voltage trim adjust, positive or negative
  • Operating temperature to 110°C
  • UL, CSA and EN/IEC60950 (3rd ed.) approved

Technical Attributes

Find Similar Parts

Description Value
75 V
36 V
1
-45 to 110 °C
2 A
10 W
5.05 V
47.4 x 25.4 x 8.5 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:30  Mult:30  
USD $: