PDP SEO Portlet

Q48S08120-PS00G

Isolated Surface Mount DC/DC Converter, ITE, 2:1, 96 W, 1 Output, Adj, Fixed, 12 V, 8 A, Regulated, Quarter Brick

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: Q48S08120-PS00G
Secondary Manufacturer Part#: Q48S08120-PS00G
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The Q48S08120 surface mounted DC-DC converter offers unprecedented performance in the industry-standard quarter brick format. This is accomplished through the use of patent pending circuit and packaging techniques to achieve ultra- high efficiency, excellent thermal performance and a very low body profile. In telecommunications applications the Q Family 8 A converters provide excellent thermal performance. Low body profile and the preclusion of heat sinks minimize airflow shadowing, thus enhancing cooling for downstream devices. The use of 100% surface-mount technologies for assembly, coupled with advanced electric and thermal circuitry and packaging, results in a product with extremely high quality and reliability.

  • RoHS lead-free solder and lead-solder-exempted products are available
  • Delivers up to 8 A
  • High efficiency: 89.5% @ 8 A, 89.5% @ 4 A
  • Start-up into pre-biased output
  • No minimum load required
  • No heat sink required
  • Low profile: 0.26” [6.6 mm]
  • Low weight: 1 oz [28 g] typical
  • Industry-standard footprint: 1.45” x 2.30”
  • Meets Basic Insulation Requirements of EN60950
  • Withstands 100 V input transient for 100 ms
  • On-board LC input filter
  • Fixed-frequency operation
  • Fully protected
  • Remote output sense
  • Output voltage trim range: +10%/-20%
  • Trim resistor via industry-standard equations
  • High reliability: MTBF 2.6 million hours, calculated per Telcordia TR-332, Method I Case 1
  • Positive or negative logic ON/OFF option
  • Approved to the latest edition and amendment of ITE Safety standards,UL/CSA 60950-1 and IEC60950-1
  • Meets conducted emissions r

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Quarter Brick
2:1
75 V
36 V
48 V
2 kV
1
-40 to 85 °C
8 A
8 A
96 W
Regulated
12 V
12 V
ITE
58.42 mm
36.83 x 58.42 x 6.55 mm
7.11 mm
36.83 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: UNKNOWN
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:400  Mult:50  
USD $: