PDP SEO Portlet

PVC300-24-S24

dc-dc, isolated, 300 W, 9~36 Vdc input, 24 Vdc, 12.5 A, single regulated output, DIP

Official logo for BEL
Manufacturer:BEL
Product Category: Uncategorized
Avnet Manufacturer Part #: PVC300-24-S24
Secondary Manufacturer Part#: PVC300-24-S24
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PVC300-24-S24 is a PVC300 series half brick DC/DC converter housed in a fully encapsulated case. This rugged converter additionally offers EN/IEC 62368-1 certification, remote on/off control, output voltage trim, baseplate cooling, and a wide array of safety protections. It is best suited for telecom and datacom applications, industrial automation control, and EV charging applications where large amounts of power is necessary from a compact package.

  • Input voltage range from 9 to 36VDC, 24VDC output voltage
  • 12.5A max output current, 86% typ efficiency (full load at 25°C)
  • 300W isolated output, 4:1 input range, 3,000VDC isolation
  • Over current, over temperature, over voltage, and short circuit protections
  • Baseplate cooling, single output, 250KHz typ switching frequency (full load, nominal input voltage)
  • Dimension is 57.9 x 61.0 x 12.7mm
  • Aluminium baseplate with plastic case material, silicon potting material
  • Minimum isolation voltage is 3,000VDC (input to output for 1 min, DC isolation 1mA max)
  • Operating temperature range from -40 to 105°C

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:21  Mult:7  
USD $:
21+
$216.524
175+
$208.088
350+
$199.652
700+
$191.216
1400+
$187.701