PDP SEO Portlet

PTP15-24-S15

dc-dc, isolated, 15 W, 18~36 Vdc input, 15 Vdc, 1 A, single regulated output, DIP, MED

Official logo for BEL
Manufacturer:BEL
Product Category: Uncategorized
Avnet Manufacturer Part #: PTP15-24-S15
Secondary Manufacturer Part#: PTP15-24-S15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PTP15-24-S15 is a PTP15 series isolated medical DC-DC with a 2:1 input voltage range. Housed in an encapsulated, board mountable package, making it a reliable option for medical instrumentation, low power consumer electronics, and industrial equipment that requires high isolation voltage.

  • 100pF maximum isolation capacitance
  • 5,600VDC/4,000VAC isolation voltage, regulated single outputs
  • Certified to IEC/EN 60601-1, EN 55011 Class A without external components
  • Output over current, short circuit and over voltage protections
  • 24VDC typical input voltage, 15VDC output voltage
  • 1000mA maximum output current, 15W maximum output power
  • 87% typical efficiency
  • Plastic case material, silicon potting material
  • Operating temperature range from -40°C to 100°C
  • Dimension is 50.8mm x 25.4mm x 12.0mm (wxdxh)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:54  Mult:18  
USD $:
54+
$55.44
450+
$47.286
900+
$45.369
1800+
$43.452
3600+
$42.65325