PDP SEO Portlet

PST75W-36-S28B-O

dc-dc isolated, 50W, 9.5~75 Vdc input, 28 Vdc, 2.67 A, single regulated output, chassis mount, open-frame

Official logo for BEL
Manufacturer:BEL
Product Category: Uncategorized
Avnet Manufacturer Part #: PST75W-36-S28B-O
Secondary Manufacturer Part#: PST75W-36-S28B-O
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PST75W-36-S28B-O is a PST75W series isolated output DC to DC converter offering 4200VDC isolation and an 8:1 input range. Housed in an encapsulated, chassis mount package, the series carries an extended operating temperature range of -40 up to +105°C, a built-in EMI filter and baseplate making it a reliable option for EV charging, industrial, railway, and remote telecom applications. It is certified to 62368-1: IEC, EN and designed to meet 62368-1: UL.

  • 75W isolated output, 9.5 to 75VDC input voltage range
  • 28VDC output voltage, 2.67A maximum output current
  • 90% typical efficiency, aluminium base plate material
  • Dimension is 116.8mm x 61mm x 37mm
  • Meets EN 50155 and EN 45545-2
  • Wide operating temperature range (-40 to 105°C), 200KHz typical switching frequency
  • Short circuit, overcurrent, overvoltage, overtemperature and UVLO protections
  • Remote on/off: positive logic
  • No case

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:25  Mult:25  
USD $:
25+
$232.4784
500+
$223.4208
1000+
$214.3632
2000+
$205.3056
4000+
$201.5316