PDP SEO Portlet

PSS1212-9

Non Isolated Board Mount DC/DC Converter, Module, 144 W, 11.93 V, 12.07 V, 12 A, 15V, 80 V, Adjustable, Fixed

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PSS1212-9
Secondary Manufacturer Part#: PSS1212-9
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSS Series of positive switching regulators is designed as power supplies for electronic systems, where no input-to-output isolation is required. Their major advantages include a high level of efficiency, high reliability, low output ripple, and excellent dynamic response. Models with input voltages up to 144 V are specially designed for secondary switched and battery-driven mobile applications. The converters are suitable for railway applications according to EN 50155 and EN 50121.Two type of housings are available allowing operation up to 71 °C. They are designed for insertion into a 19" DIN-rack or for chassis mounting. Replacing the heat sink by an optional cooling plate, allows chassis or wall mounting on top of a metal surface, acting as heat sink.Various options are available to adapt the converter to different applications. Connector type: H15 or H15S4, depending on output current."

  • Input voltage up to 144 VDC
  • Single output of 3.3 to 48 VDC
  • No input-to-output isolation
  • High efficiency up to 97%
  • Extremely wide input voltage range
  • Low input-to-output differential voltage
  • Very good dynamic properties
  • Input under voltage lockout
  • Active current sharing for parallel operation
  • Output voltage adjustment, inhibit, and sense lines
  • Continuously no-load and short-circuit proof
  • All boards are coated with a protective lacquer

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Module
80 V
15 V
-40 to 71 °C
12 A
12 A
144 W
12 V
12.07 V
11.93 V
ITE & Railway
168.5 mm
168.5 x 111 x 60 mm
60 mm
111 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504909690
Schedule B: 8504900020
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:40  Mult:1  
USD $:
40+
$1164.38356
80+
$1148.64865
160+
$1125.82782
320+
$1103.8961
640+
$1075.94937