PDP SEO Portlet

PSK4812-9EG

Non Isolated Board Mount DC/DC Converter, Module, 576 W, 47.71 V, 48.29 V, 12 A, 58V, 144 V

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PSK4812-9EG
Secondary Manufacturer Part#: PSK4812-9EG
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSK Series of positive switching regulators is designed as power supplies for electronic systems, where no input-to-output isolation is required. Their major advantages include a high level of efficiency, high reliability, low output ripple, and excellent dynamic response. Models with input voltages up to 144 V are specially designed for secondary switched and battery-driven mobile applications. The converters are suitable for railway applications according to EN 50155 and EN 50121Two type of housings are available allowing operation up to 71°C. They are designed for insertion into a 19" DIN-rack or for chassis mounting. Replacing the heat sink by an optional cooling plate, allows chassis or wall mounting on top of a metal surface, acting as heat sink."

  • No input-to-output isolation
  • High efficiency up to 97%
  • Extremely wide input voltage range
  • Low input-to-output differential voltage
  • Very good dynamic properties
  • Input undervoltage lockout
  • Active current sharing for parallel operation
  • Output voltage adjustment, inhibit, and sense lines
  • Continuously no-load and short-circuit proof
  • All boards are coated with a protective lacquer
  • Safety-approved to IEC/EN 60950-1 and UL/CSA 60950-1 2nd Ed.

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
Module
144 V
58 V
-40 to 71 °C
12 A
12 A
576 W
48 V
48.29 V
47.71 V
ITE & Railway
168.5 mm
168.5 x 111 x 80 mm
80 mm
111 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:20  Mult:1  
USD $:
20+
$928.57143
40+
$878.37838
80+
$855.26316
160+
$833.33333
320+
$812.5