PDP SEO Portlet

PSA481-9IR

Non Isolated Board Mount DC/DC Converter, DIP, 48 W, 47.71 V, 48.29 V, 1 A, 58V, 144 V, Adjustable

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PSA481-9IR
Secondary Manufacturer Part#: PSA481-9IR
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PSA Series of positive switching regulators are designed as power supplies for electronic systems when no input-to-output isolation is required. Their major advantages include a high level of efficiency, high reliability, low output ripple, and excellent dynamic response. Models with input voltages up to 144 V are especially designed for secondaryswitched and battery-driven mobile applications. The regulators are suitable for railway applications according to EN 50155 and EN 50121.The case design allows for operation up to 71°C. The PSA Series is designed for wall or chassis mounting with faston connections or with solder pins for insertion into a PCB.Various options are available to adapt the regulators to different applications.

  • RoHS lead-free-solder and lead-solder-exempted products are available
  • Input voltage up to 144 VDC
  • Single output 5 to 48 V
  • No input-to-output isolation
  • High efficiency up to 95%
  • Extremely wide input voltage range
  • Low input-to-output differential voltage
  • Very good dynamic properties
  • Input undervoltage lockout
  • Output voltage adjustment and inhibit function
  • Continuously no-load and short-circuit proof
  • All boards are coated with a protective lacquer
  • Board or chassis mountable

Technical Attributes

Find Similar Parts

Description Value
Adjustable, Fixed
DIP
144 V
58 V
1 A
48 W
48.29 V
47.71 V
ITE & Railway
70.2 mm
25.2 mm
50.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 252 Weeks
Price for: Each
Quantity:
Min:30  Mult:5  
USD $:
30+
$575.34247
60+
$567.56757
120+
$556.29139
240+
$545.45454
480+
$531.64557