PDP SEO Portlet

PSA242.5-2

Module DC-DC 1-OUT 24V 2.5A 60W 6-Pin

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PSA242.5-2
Secondary Manufacturer Part#: PSA242.5-2
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • RoHS lead solder exemption compliant
  • Efficiency: 93%
  • Low input-output differential voltage
  • No derating over temperature
  • Board or chassis mountable

Technical Attributes

Find Similar Parts

Description Value
Chassis
60 V
29 V
1
-10 to 50 °C
2.5 A
60 W
24 V
50.2 x 70.2 x 25.2 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409585
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:10  Mult:10  
USD $: