PDP SEO Portlet

PRQE75W-E12-S12-D

dc-dc isolated, 75 W, 9~75 Vdc input, 12 Vdc, 6.25 A, single regulated output, DIP

Official logo for BEL
Manufacturer:BEL
Product Category: Uncategorized
Avnet Manufacturer Part #: PRQE75W-E12-S12-D
Secondary Manufacturer Part#: PRQE75W-E12-S12-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PRQE75W-D series is a 75W quarter-brick DC to DC converter housed in a fully encapsulated case. These high-power DC to DC converters offer EN 62368-1 certification, high efficiency and an ultra-wide 8:1 input range in an industry standard quarter brick package. Ideal for railway, renewable energy, and industrial applications where a large amount of power is necessary in a compact package.

  • PRQE75W-D series DC to DC converter with 50W single isolated output and 12V output voltage
  • ¼-brick package with industry standard pin-out
  • Ultra-wide input voltage range from 9V to 75V
  • Output short circuit, overcurrent, overvoltage and overtemperature protection
  • 3000VDC isolation voltage, 5000meter operating altitude
  • Designed to meet EN 61373, EN 45545-2 and UL/EN/IEC 62368-1
  • Meets EN 50155 with external components
  • Switching frequency of 200KHz (PWM mode), ambient operating temperature range from -40°C to 105°C
  • 90% efficiency
  • DIP mounting style, UL 94V-0, DAP plastic case, 57.9mm x 36.8mm x 12.7mm dimension

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:15  Mult:15  
USD $:
15+
$143.913
510+
$131.276
1020+
$125.954
2040+
$120.632
4080+
$118.4145