PDP SEO Portlet

PRC60-24-S15

dc-dc, isolated, 60 W, 9 ~ 36 Vdc input, 15 Vdc, 4 A, single regulated output, DIP

Official logo for BEL
Manufacturer:BEL
Product Category: Uncategorized
Avnet Manufacturer Part #: PRC60-24-S15
Secondary Manufacturer Part#: PRC60-24-S15
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PRC60-24-S15 is a PRC60 series regulated DC-DC converter designed to meet the needs of commercial, railway, and other industrial applications. This device meets EN 62368 and EN 50155 standards while offering a host of features, including remote on/off control, output voltage trim, as well as a robust operating temperature range.

  • 4:1 input range, certified to EN/IEC 62368-1
  • Short circuit, over current, over temperature, and over voltage protection
  • Single output, 24VDC typical input voltage
  • 15VDC output voltage, 4,000mA maximum output current
  • 60W maximum output power, 92% typical efficiency
  • 250KHz typical operating frequency (at full load, nominal input)
  • Metal case material, silicone (UL94V-0) potting material
  • Operating temperature range from -40°C to 105°C
  • Dimensions 50.80mm x 25.40mm x 10.50mm (wxdxh)
  • 125mVp-p maximum ripple and noise

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:36  Mult:18  
USD $:
36+
$79.58571
1008+
$75.28378
2016+
$73.30263
4032+
$71.42308
8064+
$69.6375