PDP SEO Portlet

PRC300-300-S5

dc-dc, isolated, 300 W, 180~425 Vdc input, 5 Vdc, 60 A, single regulated output, DIP

Official logo for BEL
Manufacturer:BEL
Product Category: Uncategorized
Avnet Manufacturer Part #: PRC300-300-S5
Secondary Manufacturer Part#: PRC300-300-S5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PRC300-300-S5 is a PRC300 series, regulated, 1/2 brick isolated, single output DC to DC converter. It is designed to meet the needs of commercial, railway, and other industrial applications. The model meets EN 62368 standards while offering a host of features, including remote on/off control, 4200VDC isolation and reinforced insulation. It features overcurrent, overtemperature, overvoltage, short circuit and input under voltage protections.

  • 180 to 400VDC input range, 300W isolated output
  • 5VDC output voltage, 60A max output current, 89% typical efficiency
  • Industry standard half brick package, baseplate cooling
  • Remote ON/OFF control (positive logic), output voltage trim
  • EN/IEC 62368-1 certified, meets EN 45545-2 and EN 61373
  • 300KHz typical operating frequency (pulse width modulation fixed)
  • Natural convection cooling method
  • Aluminium base plate material
  • Operating temperature range from -40 to 100°C
  • Dimension is 61 x 57.9 x 12.7mm, UL 94V-0 rated plastic DAP case

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  0
Additional inventory
Factory Lead Time: 98 Weeks
Price for: Each
Quantity:
Min:12  Mult:12  
USD $:
12+
$295.07143
108+
$279.12162
216+
$271.77632
432+
$264.80769
864+
$258.1875