PDP SEO Portlet

PL75-47

RF / Coaxial Connector, M17/176-00002 Cable, Twinax TRB, Straight Plug, Crimp, Brass

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PL75-47
Secondary Manufacturer Part#: 48F2788
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PL75-47 is a TRB series industry standard for MIL-STD-1553B connector to be used with M17/176-00002 cable. It is a wrench crimp design with 3 slots for mechanical connection to the jack.

  • Wrench crimp termination type
  • Cable termination style and mount style
  • Brass body material and nickel body finish
  • Straight body style
  • Gold contact plating
  • 0.5GHz max frequency

Technical Attributes

Find Similar Parts

Description Value
Straight
Cable Mount
Nickel

ECCN / UNSPSC / COO

Description Value
Country of Origin: NO RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  0
Additional inventory
Factory Lead Time: 82 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$22.76
5+
$21.05
10+
$19.34
25+
$18.14
50+
$17.27
100+
$16.7