PDP SEO Portlet

PFE850-12-054RA

AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 850 W, 12 V, 70 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PFE850-12-054RA
Secondary Manufacturer Part#: PFE850-12-054RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PFE Series of AC-DC front-ends blend excellent Platinum-level 80-PLUS efficiency exceeding 94%, Power Factor Correction and a small form factors, with a wide input voltage range.

The PFE Series of 12VDC output front-end power supplies offers a range of output power options at 600W-3000W, PFC, plus wide input voltage ranges of 90 to 264 VAC and 5.0V or 3.3V pin-selectable standbys.

  • Best-in-class, 80 PLUS certified “Platinum” efficiency
  • Wide input voltage range: 90-264 VAC
  • AC input with power factor correction
  • Always-On 16.5 W programmable standby output (3.3/5 V)
  • Hot-plug capable
  • Parallel operation with active digital current sharing
  • Full digital controls for improved performance
  • High density design: 25.6 W/in3
  • Small form factor: 54.5 x 40.0 x 321.5 mm
  • I²C communication interface for control, programming and
  • monitoring with PSMI and PMBus™ protocol
  • Over temperature, output overvoltage and overcurrent protection
  • 256 Bytes of EEPROM for user information
  • 2 Status LEDs: AC OK and DC OK with fault signaling

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
70 A
850 W
12 V
ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504909690
Schedule B: 8504900020
In Stock :  0
Additional inventory
Factory Lead Time: 280 Weeks
Price for: Each
Quantity:
Min:36  Mult:6  
USD $:
36+
$428.57143
72+
$405.4054
144+
$394.73684
288+
$384.61538
576+
$375.0