PDP SEO Portlet

PFE3000-12-069RA

AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 3 kW, 12.3 V, 244 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PFE3000-12-069RA
Secondary Manufacturer Part#: PFE3000-12-069RA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PFE3000-12-069RA is a 3000W AC/DC power-factor corrected (PFC) and DC-DC power supply that converts standard AC mains power or high voltage DC bus voltages into a main output of 12VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The PFE3000-12-069RA meets international safety standards and displays the CE-Mark for the European low voltage directive (LVD). The applications includes high performance servers, routers, switches.

  • Best-in-class, platinum efficiency
  • AC input with power factor correction, DC input voltage range from 192 to 400VDC
  • Parallel operation with active digital current sharing
  • Hot-plug capable
  • Full digital controls for improved performance
  • Small form factor: 555 x 69 x 42mm
  • I2C communication interface with power management bus protocol
  • Overtemperature, output overvoltage and overcurrent protection
  • 2 status LEDs: AC OK and DC OK with fault signalling
  • Safety-approved to IEC/EN 60950-1 and UL/CSA 60950-1

Technical Attributes

Find Similar Parts

Description Value
90V AC to 300V AC
4242 Vdc
1
0 to 45 °C
114 A
244 A
3 kW
12 V
12.3 V
ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:12  Mult:4  
USD $:
12+
$1057.14286
24+
$1000.0
48+
$973.68421
96+
$948.71795
192+
$925.0