PFE1300-48-054NA
AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 1.3 kW, 48 V, 26.8 A
Click image to enlarge
Manufacturer:BEL
Product Category:
Power Supplies, AC / DC Converters, AC / DC Front End Rack Mount Power Supplies
Avnet Manufacturer Part #: PFE1300-48-054NA
Secondary Manufacturer Part#: PFE1300-48-054NA
- RoHS 10 Compliant
- Tariff Charges
PFE1300-48-054NA is a 1300W AC to DC power factor corrected (PFC) power supply that converts standard AC mains power into the main output of 48VDC for powering intermediate bus architectures (IBA) in high performance and reliability servers, routers, and network switches. The PFE1300-48-054NA meets international safety standards and displays the CE-Mark for the European low voltage directive (LVD). The application includes high performance servers, routers, switches. Approved by UL/CSA, 60950-1, IEC60950-1 and EN60950-1.
- Best-in-class, platinum efficiency
- AC input with power factor correction
- Parallel operation with active current sharing thru analogue bus
- Hot-plug capable
- Always-on 16.5W programmable standby output (3.3/5V)
- Small form factor: 321.5 x 54.5 x 40mm
- I2C communication interface with power management bus protocol
- Overtemperature, output overvoltage and overcurrent protection
- 2 status LEDs: AC OK and DC OK with fault signalling
- 256bytes of EEPROM for user information
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 90V AC to 264V AC | ||
| 1 | ||
| 26.8 A | ||
| 1.3 kW | ||
| 48 V | ||
| ITE | ||
| Fixed |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8504409580 |
| Schedule B: | 8504409510 |