PDP SEO Portlet

PFC500-1028F

AC/DC Enclosed Power Supply (PSU), Industrial, ITE & LED Lighting, Adjustable, Fixed, 1 Output, 500 W, 28 V, 17.9 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PFC500-1028F
Secondary Manufacturer Part#: PFC500-1028F
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PFC500 products of the PerFormanCe Power Series combine high performance midrange power with high power density (4.4 watts/in3) and high reliability to meet the requirements of communications, commercial, and industrial systems. Providing tightly regulated DC power, the PFC500 delivers full output performance with only 300 Linear Feet per Minute (LFM) forced-air cooling (factory-installed fan optional). Main channel current sharing is provided for redundant applications. Units are available with SAE mountings or optional metric mountings. The PFC500 product line is approved to the latest international regulatory standards, and displays the CE Mark.

  • RoHS Compliant
  • Power Factor Correction meets EN61000-3-2 (AC input versions)
  • Fully-regulated outputs
  • Remote sense
  • Logic level Inhibit
  • Current Share, Power Fail, and Power Good Signals
  • Overtemperature, overvoltage, and overcurrent protected
  • Available with metric or SAE mountings
  • Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
  • Fan output voltage and optional fan
  • Optional isolation diodes for parallel or redundant operation
  • DC input versions (36-75 VDC)

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
1
0 to 70 °C
17.9 A
17.9 A
500 W
28 V
28 V
Industrial, ITE & LED Lighting
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: