PDP SEO Portlet

PFC375-4200

AC/DC Enclosed Power Supply (PSU), Industrial & LED Lighting, Adj, Fixed, 4 Outputs, 450 W, 24 V, 10 A, 5 V, 10 A, 12 V, 4 A, 12 V, 4 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PFC375-4200
Secondary Manufacturer Part#: PFC375-4200
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PFC375 products of the PerFormanCe Power Series incorporate high performance midrange power, active Power Factor Correction (PFC), and high reliability to meet varied commercial and industrial requirements. Providing tightly-regulated DC power in a wide variety of single and multiple output configurations, the PFC375 is designed to provide full output power with only 300 Linear Feet per Minute (LFM) forced-air cooling (factory installed fan optional). Other features include remote sense, power fail, logic level inhibit, and DC power good. Main channel current sharing is provided for redundant applications. The PFC375 is available with SAE mountings or optional metric mountings. The PFC375 product line is approved to the latest international regulatory standards and displays the CE Mark.

  • Output Voltage is +5 V
  • RoHS lead-solder-exempt compliant
  • Greater than 1 million hours demonstrated MTBF
  • Power Factor Correction (PFC) meets EN61000-3-2
  • Fully-regulated outputs
  • Main output remote sense
  • Current Share, Power Fail, and Power Good signals
  • Overtemperature, overvoltage, and overcurrent protected
  • Available with metric and SAE mountings
  • Input transient & ESD compliance to EN61000-4-2/-3/-4/-5
  • Fan output voltage and optional fan

Technical Attributes

Find Similar Parts

Description Value
85V AC to 264V AC
4
0 to 70 °C
10|10|4|4 A
10 A
10 A
4 A
4 A
450 W
24, 5, 12, 12 V
24 V
5 V
12 V
12 V
Industrial & LED Lighting
Adjustable, Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409530
Schedule B: 8504409530
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:100  Mult:50  
USD $: