PDP SEO Portlet

PET750-12-050NA

AC/DC Front End Power Supply (PSU), 1 Output, Fixed, 750 W, 12 V, 62 A

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PET750-12-050NA
Secondary Manufacturer Part#: PET750-12-050NA
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PET750-12-050NA is a 759Watts, 1U form factor power supply module with an active PFC (Power Factor Correction). It converts standard AC mains power into the main output of 12V for powering intermediate bus architectures (IBA) in high-performance and reliability servers, routers, and network switches. The PET750-12-050 meets international safety standards and displays the CE mark for the European low voltage directive (LVD). The application includes networking switches, high-performance servers, and routers. Approved by UL/CSA60950-1, IEC60950-1 and EN60950-1.GB4943.1, GB9254; GB17625.1, CNS14336-1, CNS13438.

  • Wide input voltage range from 90-264VAC
  • Best-in-class, 80 PLUS certified “platinum” efficiency
  • Hot-plug capability
  • Parallel operation with active current sharing
  • DC-DC digital controls for improved performance
  • High density design 20.5W/in3
  • One DC OK signalling status LED
  • Operating temperature is 0 to +50°C
  • Small form factor is 300 x 50.5 x 40mm
  • Over temperature, output over voltage and over current protection

Technical Attributes

Find Similar Parts

Description Value
90V AC to 264V AC
1
0 to 50 °C
62 A
62 A
750 W
12 V
12 V
ITE
Fixed

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409510
In Stock :  5.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:6  Mult:1  
USD $:
6+
$282.43243
12+
$276.82119
24+
$272.84595
48+
$268.98327
96+
$261.25