PDP SEO Portlet

PDQ30-Q24-S5-D

Isolated Through Hole DC/DC Converter, ITE, 4:1, 30 W, 1 Output, Fixed, 5 V, 6 A, Regulated, DIP

Official logo for BEL
Manufacturer:BEL
Avnet Manufacturer Part #: PDQ30-Q24-S5-D
Secondary Manufacturer Part#: PDQ30-Q24-S5-D
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Fixed
DIP
4:1
36 V
9 V
24 V
1500 V
1
6 A
30 W
Regulated
5 V
ITE
25.4 mm
10.2 mm
25.4 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8504409580
Schedule B: 8504409540
In Stock :  132.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$49.2822
2508+
$38.5946
5016+
$37.57895
10032+
$36.61538
20064+
$35.7